Part Details for 139297-000 by TE Connectivity
Overview of 139297-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 139297-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0579
|
Newark | Txr40Ab90-2420Bi/Te Connectivity/Raychem |Raychem Te Connectivity 139297-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.0700 / $175.8100 | Buy Now |
DISTI #
2266-139297-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$123.4400 | Buy Now |
|
Onlinecomponents.com | TXR40AB90-2420BI |
9 Partner Stock |
|
$113.0600 / $122.4800 | Buy Now |
DISTI #
16871377
|
Verical | 90° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$111.4700 / $115.7500 | Buy Now |
DISTI #
139297-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-2420BI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$125.0500 | Buy Now |
DISTI #
139297000-TEC
|
TME | 139297-000 Min Qty: 1 | 9 |
|
$117.3782 / $135.4257 | Buy Now |
DISTI #
C1S616500501855
|
Chip1Stop | Connector Circular RoHS: Not Compliant | 9 |
|
$119.0000 / $131.0000 | Buy Now |
|
Master Electronics | TXR40AB90-2420BI |
9 Partner Stock |
|
$113.0600 / $122.4800 | Buy Now |