Part Details for 1392755 by Phoenix Contact
Overview of 1392755 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1392755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1392755-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 9.84' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$19.0022 / $23.5900 | Buy Now |
DISTI #
651-1392755
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-P12MR/ 3,0-PUR RoHS: Compliant | 15 |
|
$19.0000 / $24.1600 | Buy Now |
DISTI #
74951150
|
RS | SAC-4P-P12MR/ 3,0-PUR, Male Angled, OpenEnded | Phoenix Contact 1392755 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3700 / $25.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6700 / $24.9800 | Buy Now |
DISTI #
000000000007172363
|
Sager | SAC-4P-P12MR/ 3 0-PUR Min Qty: 1 | 0 |
|
$23.8900 / $27.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.6700 / $24.9800 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, SAC-4P-P12MR/ 3,0-PUR, RA M12 M PushPull 4pos-Free End, 4wire 3m cable | 25 |
|
$59.9900 | Buy Now |