1392019-1
Description: BKHD PLUG TYPE C FOR RG316,174

Overview of 1392019-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 1392019-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 26H8044
Newark Coaxial Contact, Accessory Type:Contact Insert, For Use With:Rf/Coaxial Connectors, Product Range:-, Connector Mounting:Bulkhead Mount, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Impedance:50Ohm Rohs Compliant: Yes |Amp Te Connectivity 1392019-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 1392019-1
Avnet Americas Contact SKT Crimp ST Cable Mount - Bulk (Alt: 1392019-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
RFQ
DISTI # 1392019-1
Avnet Abacus Contact SKT Crimp ST Cable Mount (Alt: 1392019-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Abacus - 0
Buy Now

CAD Models for 1392019-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1392019-1 by TE Connectivity

1392019-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: DIN 41626, APPLICABLE CABLE: RG 316
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Operating Frequency-Max
2 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
VSWR
1.22
Want to compare parts?
  1. 1392019-1
    TE Connectivity
    BKHD PLUG TYPE C FOR RG316,174
    VS

Related Parts for 1392019-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1392019-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1392019-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1392019-1 would you like to use for your alert(s)?
  • Please alert me when 1392019-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1392019-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1392019-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1392019-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1392019-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1392019-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: