Part Details for 1391350000 by Weidmüller Interface GmbH & Co. KG
Overview of 1391350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1391350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1391350000-ND
|
DigiKey | S2C-SMT 3.50/32/90LF 1.5SN BK TR Min Qty: 24 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$11.7758 | Buy Now |
DISTI #
1391350000
|
Avnet Americas | Connector Shrouded Header 32 Position 3.5mm Solder Right Angle Through Hole Tray (Alt: 1391350000) Min Qty: 24 Package Multiple: 24 | 0 |
|
$7.4115 / $8.5381 | Buy Now |
DISTI #
470-1391350000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/32/90LF 1.5SN BK TR | 0 |
|
$7.4800 / $11.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7900 / $9.2600 | Buy Now |