Part Details for 13913 by AVEN
Overview of 13913 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9082
|
Newark | Screwdriver, Phillips, #1, 50Mm, Phillips Tip Size:#1, Blade Length:50Mm, Overall Length:150Mm, Product Range:- Rohs Compliant: Yes |Aven 13913 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
13913-ND
|
DigiKey | SCREWDRIVER PHILLIPS #1 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$3.4709 / $5.1500 | Buy Now |
DISTI #
119-13913
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Screwdriver Phillips 1 Length: 50mm RoHS: Compliant | 13 |
|
$3.7700 / $4.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1600 | Buy Now | |
DISTI #
10162651
|
Techni-Tool, Inc. | Aven 13913 Screwdriver, Precision, Phillips, # 1, 50mm Blade, 150mm OAL, Chrome-Molybdenum Steel | 0 |
|
$3.9500 | Buy Now |
DISTI #
10162651
|
TestEquity LLC | Aven 13913 Screwdriver, Precision, Phillips, # 1, 50mm Blade, 150mm OAL, Chrome-Molybdenum Steel | 0 |
|
$3.9500 | Buy Now |