Part Details for 13904 by AVEN
Overview of 13904 by AVEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N5950
|
Newark | Screwdriver, Slotted, 50Mm, 3Mm Tip, Tip Size:3Mm, Blade Length:50Mm, Overall Length:150Mm, Product Range:- Rohs Compliant: Yes |Aven 13904 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
243-1175-ND
|
DigiKey | SCREWDRIVER SLOTTED 3MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$4.0692 / $5.1500 | Buy Now |
DISTI #
119-13904
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Screwdriver Slotted 3.0mm Length: 50mm RoHS: Compliant | 6 |
|
$3.9100 / $4.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1600 | Buy Now |