Part Details for 138VGEVS20M000 by CTS Corporation
Overview of 138VGEVS20M000 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 138VGEVS20M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
138VGEVS20M000
|
Richardson RFPD | OSCILLATOR OCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 138VGEVS20M000
138VGEVS20M000 CAD Models
138VGEVS20M000 Part Data Attributes
|
138VGEVS20M000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
138VGEVS20M000
CTS Corporation
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | DIL-14/4 | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Aging | 0.05 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.003 ppm | |
Input Power | 1 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 5 pF | |
Oven Supply Voltage | 3.3 V | |
Physical Dimension | 20.32mm x 12.7mm x 11.0mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier | |
Warm-up Power | 2.5 W | |
Warm-up Time-Max | 5 Minute |