Datasheets
138D117X9075K2E3 by: Vishay Intertechnologies

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED

Part Details for 138D117X9075K2E3 by Vishay Intertechnologies

Overview of 138D117X9075K2E3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 138D117X9075K2E3

Part # Distributor Description Stock Price Buy
DISTI # 138D117X9075K2E3
Avnet Americas 138D117X9075K2e3 - Trays (Alt: 138D117X9075K2E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 20 $79.7736
  • 30 $77.9184
  • 50 $76.0632
  • 100 $74.2080
  • 200 $72.3528
  • 1,000 $70.4976
  • 2,000 $68.6424
$68.6424 / $79.7736 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks 0
  • 20 $59.4700
$59.4700 Buy Now

Part Details for 138D117X9075K2E3

138D117X9075K2E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

138D117X9075K2E3 Part Data Attributes

138D117X9075K2E3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
138D117X9075K2E3 Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 16 Weeks
Capacitance 110 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 9.53 mm
Dielectric Material TANTALUM (WET)
ESR 3100 mΩ
JESD-609 Code e3
Leakage Current 0.009 mA
Length 26.97 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TRAY
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 75 V
Ripple Current 110 mA
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for 138D117X9075K2E3

This table gives cross-reference parts and alternative options found for 138D117X9075K2E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 138D117X9075K2E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
136D117X9075K2E3 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies 138D117X9075K2E3 vs 136D117X9075K2E3
M39006/30-0180H Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 138D117X9075K2E3 vs M39006/30-0180H
138D117X9075K2 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 138D117X9075K2E3 vs 138D117X9075K2
M39006/22-0620H Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 138D117X9075K2E3 vs M39006/22-0620H
M39006/09-8373 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 138D117X9075K2E3 vs M39006/09-8373
135D117X9075K0E3 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies 138D117X9075K2E3 vs 135D117X9075K0E3
M39006/22-0180 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 138D117X9075K2E3 vs M39006/22-0180
M39006/09-8168 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 138D117X9075K2E3 vs M39006/09-8168
M39006/22-0400 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 138D117X9075K2E3 vs M39006/22-0400
M39006/22-0400 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 110uF Kyocera AVX Components 138D117X9075K2E3 vs M39006/22-0400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 138D117X9075K2E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 138D117X9075K2E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 138D117X9075K2E3 would you like to use for your alert(s)?
  • Please alert me when 138D117X9075K2E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 138D117X9075K2E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 138D117X9075K2E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 138D117X9075K2E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 138D117X9075K2E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 138D117X9075K2E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: