Part Details for 138D106X0050C2 by Vishay Intertechnologies
Overview of 138D106X0050C2 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 138D106X0050C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
138D106X0050C2
|
Avnet Americas | 138D106X0050C2 - Trays (Alt: 138D106X0050C2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$32.1160 / $37.3240 | Buy Now |
DISTI #
74-138D106X0050C2
|
Mouser Electronics | Tantalum Capacitors - Wet 50volts 10uF 20% C Case RoHS: Not Compliant | 0 |
|
$31.3300 / $38.1900 | Order Now |
DISTI #
138D106X0050C2
|
Avnet Abacus | 138D106X0050C2 (Alt: 138D106X0050C2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 138D106X0050C2
138D106X0050C2 CAD Models
138D106X0050C2 Part Data Attributes
|
138D106X0050C2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
138D106X0050C2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 8000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 138D106X0050C2
This table gives cross-reference parts and alternative options found for 138D106X0050C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 138D106X0050C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/09-8112 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D106X0050C2 vs M39006/09-8112 |
TWCA106M050CCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | 138D106X0050C2 vs TWCA106M050CCLZ9000 |
TWCA106M050CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | 138D106X0050C2 vs TWCA106M050CLLZ900H |
109D106X0050C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D106X0050C2 vs 109D106X0050C2E3 |
M39006/09-8727 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D106X0050C2 vs M39006/09-8727 |
M39006/22-0344 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | 138D106X0050C2 vs M39006/22-0344 |
M39006/09-8317 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D106X0050C2 vs M39006/09-8317 |
TWCA106M050CLSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 138D106X0050C2 vs TWCA106M050CLSZ0700 |
M39006/30-0564H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D106X0050C2 vs M39006/30-0564H |
TWCA106M050CLLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 138D106X0050C2 vs TWCA106M050CLLZ0700 |