Part Details for 138D206X0010C6E3 by Vishay Intertechnologies
Overview of 138D206X0010C6E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 138D206X0010C6E3
138D206X0010C6E3 CAD Models
138D206X0010C6E3 Part Data Attributes
|
138D206X0010C6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
138D206X0010C6E3
Vishay Intertechnologies
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 20 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 4000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 138D206X0010C6E3
This table gives cross-reference parts and alternative options found for 138D206X0010C6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 138D206X0010C6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA206M010CCLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | 138D206X0010C6E3 vs TWCA206M010CCLZ9000 |
TWCA206M010CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 20uF | Kyocera AVX Components | 138D206X0010C6E3 vs TWCA206M010CLSZ0000 |
TWCA206M010CLSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 138D206X0010C6E3 vs TWCA206M010CLSZ0700 |
135D206X0010C0 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D206X0010C6E3 vs 135D206X0010C0 |
TWCA206M010CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | 138D206X0010C6E3 vs TWCA206M010CLLZ9000 |
M39006/22-0481H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D206X0010C6E3 vs M39006/22-0481H |
136D206X0010C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 138D206X0010C6E3 vs 136D206X0010C2E3 |
138D206X0010C6 | Tantalum Capacitor, | Vishay Intertechnologies | 138D206X0010C6E3 vs 138D206X0010C6 |
136D206X0010C3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D206X0010C6E3 vs 136D206X0010C3 |
M39006/30-0481 | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | 138D206X0010C6E3 vs M39006/30-0481 |