Part Details for 138D187X0010F0 by Vishay Intertechnologies
Overview of 138D187X0010F0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 138D187X0010F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
138D187X0010F0
|
Avnet Americas | 138D187X0010F0 - Trays (Alt: 138D187X0010F0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$41.0404 / $47.6956 | Buy Now |
Part Details for 138D187X0010F0
138D187X0010F0 CAD Models
138D187X0010F0 Part Data Attributes
|
138D187X0010F0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
138D187X0010F0
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 4000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 138D187X0010F0
This table gives cross-reference parts and alternative options found for 138D187X0010F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 138D187X0010F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
138D187X0010F2 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D187X0010F0 vs 138D187X0010F2 |
M39006/22-0270 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF | Kyocera AVX Components | 138D187X0010F0 vs M39006/22-0270 |
109D187X0010F2 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D187X0010F0 vs 109D187X0010F2 |
136D187X0010F3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 138D187X0010F0 vs 136D187X0010F3E3 |
M39006/22-0270 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D187X0010F0 vs M39006/22-0270 |
M39006/22-0050 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D187X0010F0 vs M39006/22-0050 |
109D187X0010F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D187X0010F0 vs 109D187X0010F2E3 |
M39006/22-0490H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D187X0010F0 vs M39006/22-0490H |
136D187X0010F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 138D187X0010F0 vs 136D187X0010F0E3 |
138D187X0010F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D187X0010F0 vs 138D187X0010F0E3 |