There are no models available for this part yet.
Overview of 138D157X9030F2 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 138D157X9030F2 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
138D157X9030F2
|
Avnet Americas | 138D157X9030F2 - Trays (Alt: 138D157X9030F2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$45.9540 / $53.4060 | Buy Now | |
DISTI #
138D157X9030F2
|
TTI | Tantalum Capacitors - Wet 150UF 30V 10% F (T2) Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$45.1700 / $49.8700 | Buy Now |
CAD Models for 138D157X9030F2 by Vishay Intertechnologies
Part Data Attributes for 138D157X9030F2 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.14 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
2500 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.003 mA
|
Length
|
16.28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
30 V
|
Ripple Current
|
300 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 138D157X9030F2
This table gives cross-reference parts and alternative options found for 138D157X9030F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 138D157X9030F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
109D157X9030F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D157X9030F2 vs 109D157X9030F2E3 |
135D157X9030F0 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D157X9030F2 vs 135D157X9030F0 |
109D157X9030F2 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D157X9030F2 vs 109D157X9030F2 |
109D157X9030F0 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 138D157X9030F2 vs 109D157X9030F0 |
136D157X9030F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 138D157X9030F2 vs 136D157X9030F0E3 |