138D156X9035C2
Description: CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 35 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of 138D156X9035C2 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 138D156X9035C2 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 138D156X9035C2 by Vishay Sprague

138D156X9035C2
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TRAY, PLASTIC
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
160 mA
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. 138D156X9035C2
    Vishay Sprague
    CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 35 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for 138D156X9035C2

This table gives cross-reference parts and alternative options found for 138D156X9035C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 138D156X9035C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
138D156X9035C2 Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 138D156X9035C2 vs 138D156X9035C2
CT9HTD1510351 Tantalum Capacitor, Polarized, Tantalum (wet), 35V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 138D156X9035C2 vs CT9HTD1510351

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 138D156X9035C2 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 138D156X9035C2 by Vishay Sprague

  • Please alert me when 138D156X9035C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 138D156X9035C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 138D156X9035C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 138D156X9035C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 138D156X9035C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 138D156X9035C2 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: