Part Details for 138D107X0060F2 by Vishay Intertechnologies
Overview of 138D107X0060F2 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 138D107X0060F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
138D107X0060F2
|
Avnet Americas | 138D107X0060F2 - Trays (Alt: 138D107X0060F2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$48.4380 / $53.4060 | Buy Now |
DISTI #
71-138D107X0060F2
|
Mouser Electronics | Tantalum Capacitors - Wet Wet Tantalum Silver Case TANTALEX Capacitors, Hermetically-Sealed | 0 |
|
$46.4500 / $54.6400 | Order Now |
DISTI #
138D107X0060F2
|
Avnet Abacus | 138D107X0060F2 (Alt: 138D107X0060F2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 138D107X0060F2
138D107X0060F2 CAD Models
138D107X0060F2 Part Data Attributes
|
138D107X0060F2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
138D107X0060F2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 138D107X0060F2
This table gives cross-reference parts and alternative options found for 138D107X0060F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 138D107X0060F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
135D107X0060F0E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 138D107X0060F2 vs 135D107X0060F0E3 |
TWCB107M060CCLZ9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet), | 138D107X0060F2 vs TWCB107M060CCLZ9000 |
TWCB107M060CCSZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | 138D107X0060F2 vs TWCB107M060CCSZ070H |
T291B107M060RC-0200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 100uF, | 138D107X0060F2 vs T291B107M060RC-0200 |
TWCB107M060CLLZ900H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet), | 138D107X0060F2 vs TWCB107M060CLLZ900H |
T291B107M060RSC-0200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 100uF, | 138D107X0060F2 vs T291B107M060RSC-0200 |
M39006/25-0235H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | 138D107X0060F2 vs M39006/25-0235H |
M39006/31-0235H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 100uF, | 138D107X0060F2 vs M39006/31-0235H |
M39006/25-0059 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | 138D107X0060F2 vs M39006/25-0059 |
M39006/31-0147H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 100uF | 138D107X0060F2 vs M39006/31-0147H |