Part Details for 1389023-1 by TE Connectivity
Overview of 1389023-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1389023-1
1389023-1 CAD Models
1389023-1 Part Data Attributes:
|
1389023-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1389023-1
TE Connectivity
5MHz - 1000MHz RF/MICROWAVE SPLITTER, 6.8dB INSERTION LOSS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | COAXIAL | |
Insertion Loss-Max | 6.8 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
RF/Microwave Device Type | SPLITTER |