Part Details for 13873310 by Aptiv PLC
Results Overview of 13873310 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13873310 Information
13873310 by Aptiv PLC is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 13873310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13873310
|
Mouser Electronics | Automotive Connectors CON GT 150 280 38W F SLD BASE 40 RoHS: Compliant | 118 |
|
$5.3200 / $13.2000 | Buy Now |
|
Onlinecomponents.com | Connector - 40 Contact - Female - GT 1.5 2.8 Sealed RoHS: Compliant | 0 |
|
$4.7200 / $6.6000 | Buy Now |
DISTI #
13873310
|
TTI | Automotive Connectors CON GT 150 280 38W F SLD BASE 40 RoHS: Compliant pbFree: Pb-Free Min Qty: 130 Package Multiple: 130 Container: Each |
Americas - 130 In Stock |
|
$4.6200 | Buy Now |