-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
B-106-1401
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9803
|
Newark | Terminal, Ring Tongue, #8, 18Awg, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Product Range:-, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Raychem Te Connectivity 138601-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 518 |
|
$0.3630 | Buy Now |
DISTI #
138601-000-ND
|
DigiKey | CONN RING CIRC 18-22AWG CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10176 In Stock |
|
$0.5125 / $0.8400 | Buy Now |
DISTI #
138601-000
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 32mm 7.87mm Tin Box - Bulk (Alt: 138601-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 6 Days Container: Bulk | 13620 Factory Stock |
|
$0.5166 / $0.5658 | Buy Now |
DISTI #
17AH9803
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 32mm 7.87mm Tin Box - Bulk (Alt: 17AH9803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9470 / $1.2500 | Buy Now |
|
Future Electronics | 18-22 AWG Red Copper Alloy Circular Crimp Ring Terminal Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.5350 / $0.5650 | Buy Now |
DISTI #
RYCB-106-1401
|
Heilind Electronics | 138601-000 | Americas - 0 in Stock |
|
$0.5075 / $0.6120 | Buy Now |
|
Onlinecomponents.com | B-106-1401 RoHS: Compliant |
2552 In Stock 13620 Factory Stock |
|
$0.5370 / $1.0710 | Buy Now |
DISTI #
69731274
|
Verical | Ring Tongue Terminal 18-22AWG Copper Alloy Red 31.98mm Tin Box RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 1820 |
|
$0.6600 / $0.8000 | Buy Now |
DISTI #
62995818
|
Verical | Ring Tongue Terminal 18-22AWG Copper Alloy Red 31.98mm Tin Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 625 |
|
$0.9860 / $1.4172 | Buy Now |
DISTI #
77313575
|
Verical | Ring Tongue Terminal 18-22AWG Copper Alloy Red 31.98mm Tin Box RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 165 |
|
$1.2167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
138601-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
138601-000
TE Connectivity
B-106-1401
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |