Part Details for 13831 by Desco Industries Inc
Overview of 13831 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R0717
|
Newark | Bag, Statshield, Mbb 3.5 Mil, 17In X 19In |Desco 13831 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$121.0300 | Buy Now |
DISTI #
809-13831
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, MBB 3.5 MIL, 17IN x 19IN | 0 |
|
$96.6100 / $101.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.8700 / $125.3700 | Buy Now |
DISTI #
10052888
|
Techni-Tool, Inc. | Desco 13831 Statshield Moisture Barrier Bag, 3.5 MIL, 17" x 19", 100/Pk | 0 |
|
$101.7000 | Buy Now |
DISTI #
10052888
|
TestEquity LLC | Desco 13831 Statshield Moisture Barrier Bag, 3.5 MIL, 17" x 19", 100/Pk | 0 |
|
$101.7000 | Buy Now |