Part Details for 1382930000 by Weidmüller Interface GmbH & Co. KG
Overview of 1382930000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1382930000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4309
|
Newark | Thm Wo Vin 17.8/34 Ws |Weidmuller 1382930000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$405.8900 / $498.5100 | Buy Now |
DISTI #
281-1382930000-ND
|
DigiKey | THM WO VIN 17.8/34 WS Min Qty: 1 Lead time: 11 Weeks Container: Box |
2 In Stock |
|
$397.4270 / $513.4300 | Buy Now |
DISTI #
1382930000
|
Avnet Americas | Cable Marker 17.8mm x 34mm Vinyl Film White Reel - Bulk (Alt: 1382930000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1382930000
|
Mouser Electronics | Wire Labels & Markers THM WO VIN 17.8/34 WS | 0 |
|
$397.4200 / $430.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 7 Factory Stock |
|
$367.7500 / $389.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 7 Factory Stock |
|
$367.7500 / $389.2400 | Buy Now |