Part Details for 13806 by AIM Metals & Alloys LP
Overview of 13806 by AIM Metals & Alloys LP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-138-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 06 Positions, 2.54 mm Pitch. | |
77313-138-06LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions. |
Price & Stock for 13806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-13806
|
Mouser Electronics | Solder SOLDER ROLL NO CLEAN 63/37 209AXT 2% 025D RoHS: Not Compliant | 0 |
|
$26.6200 / $31.0200 | Order Now |