Part Details for 13800701 by Spelsberg els UK Ltd
Overview of 13800701 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13800701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK-PC-1818-16-TM
|
TME | Enclosure: multipurpose, X: 180mm, Y: 182mm, Z: 165mm, TK PC, grey Min Qty: 1 | 0 |
|
$59.1200 / $70.9400 | RFQ |