Part Details for 138-4593-401 by Artesyn Embedded Technologies
Overview of 138-4593-401 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F74593LBG | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
MUSBR4593M0 | Amphenol Communications Solutions | Rugged USB 3.0, Input Output Connector, IP67, Stacked, Vertical on PCB, 9 Position per port for USB Type A, Metric Thread. No Dust Cover | |
MUSBR459330 | Amphenol Communications Solutions | Rugged USB 3.0, Input Output Connector, IP67, Stacked, Vertical on PCB, 9 Position per port for USB Type A, Unified Thread. No Dust Cover |
Part Details for 138-4593-401
138-4593-401 CAD Models
138-4593-401 Part Data Attributes
|
138-4593-401
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
138-4593-401
Artesyn Embedded Technologies
CONNECTOR, N CONNECTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF N CONNECTOR |