There are no models available for this part yet.
Overview of 138-4407-007 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 138-4407-007 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M3374
|
Newark | Rf/Coaxial N Plug Str 50 Ohm Crimp/Solder, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg141, Rg303, Contact Material:Brass, Frequency Max:11Ghz Rohs Compliant: Yes |Johnson Cinch Connectivity 138-4407-007 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6500 / $14.0600 | Buy Now | |
DISTI #
J841-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1968 | Buy Now | |
DISTI #
523-138-4407-007
|
Mouser Electronics | RF Connectors / Coaxial Connectors STR CRIMP PLUG SOLDER OR CRIMP CONT RoHS: Not Compliant | 0 |
|
$13.6400 / $13.6500 | Order Now | |
DISTI #
70090396
|
RS | Type N Plug, Straight Cabled, RG58 | Johnson-Cinch Connectivity Solutions 138-4407-007 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1600 / $15.3900 | RFQ | |
DISTI #
EFJ138-4407-007
|
Interstate Connecting Components | 0 |
|
$15.2344 / $16.0313 | Buy Now | ||
DISTI #
138-4407-007
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 250 | 0 |
|
$11.2800 / $13.1500 | Buy Now |
CAD Models for 138-4407-007 by Cinch Connectivity Solutions
Part Data Attributes for 138-4407-007 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Connector Type
|
RF N CONNECTOR
|