Part Details for 138-4403-107 by Cinch Connectivity Solutions
Overview of 138-4403-107 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 138-4403-107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J852-ND
|
DigiKey | CONN N PLUG R/A 50 OHM CRIMP Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5984 | Buy Now |
DISTI #
530-138-4403-107
|
Mouser Electronics | RF Connectors / Coaxial Connectors RA CRIMP PLUG CAPTIVATED CONTACT RoHS: Not Compliant | 0 |
|
$25.5900 | Order Now |
DISTI #
70090401
|
RS | Type N Plug, Right Angle Cabled, RG316 | Johnson-Cinch Connectivity Solutions 138-4403-107 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$25.5300 / $27.7500 | RFQ |
DISTI #
EFJ138-4403-107
|
Interstate Connecting Components | TYPE N CONNECTOR, RIGHT A CRIMP PLUG, RG161/U, 174, | 0 |
|
$28.4615 / $28.9063 | Buy Now |
Part Details for 138-4403-107
138-4403-107 CAD Models
138-4403-107 Part Data Attributes:
|
138-4403-107
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
138-4403-107
Cinch Connectivity Solutions
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | INSERTION LOSS MAX AT: 9 GHZ | |
Body Depth | 1.35 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |