Part Details for 138-011 by Altech Corporation
Overview of 138-011 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 138-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1996
|
Newark | Pc2518-14F-T, 254X180X137Mm Enclosure |Altech 138-011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6800 / $111.1100 | Buy Now |
DISTI #
138-011-ND
|
DigiKey | BOX PLASTIC TRN 10"L X 7.09"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.6900 | Buy Now |
DISTI #
845-138-011
|
Mouser Electronics | Enclosures for Industrial Automation PC2518-14f-t 254 X 180 X 137mm RoHS: Compliant | 0 |
|
$74.8700 / $82.6500 | Order Now |
DISTI #
71232916
|
RS | Industrial Enclosure, Polycarbonate, Transp Lid, M Knockouts | Altech Corp 138-011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$70.2800 / $82.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$72.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.1000 / $92.7000 | Buy Now |
DISTI #
10106590
|
TestEquity LLC | Altech 138-011 Enclosure, Polycarbonate, Gray, Tinted Cover, Metric Knockouts, 10" x 7.09", TK Series | 0 |
|
$90.9700 | Buy Now |
Part Details for 138-011
138-011 CAD Models
138-011 Part Data Attributes:
|
138-011
Altech Corporation
Buy Now
|
Compare Parts:
138-011
Altech Corporation
|
Samacsys Manufacturer | Altech |