-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 40 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R3773
|
Newark | 40W Plug Hsg Assy Black |Te Connectivity 1379671-1 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8250 / $0.8960 | Buy Now |
DISTI #
1379671-1-ND
|
DigiKey | CONN PLUG HSG 40POS 2.20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
580 In Stock |
|
$0.6183 / $1.1900 | Buy Now |
DISTI #
1379671-1
|
Avnet Americas | Conn Housing PL 40 POS Crimp ST Cable Mount Bag/Box - Bulk (Alt: 1379671-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4954 / $0.5134 | Buy Now |
DISTI #
571-1379671-1
|
Mouser Electronics | Automotive Connectors 40W PLUG HSG ASSY BLACK RoHS: Compliant | 119 |
|
$0.5890 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.5290 | Buy Now |
DISTI #
AMP1379671-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6453 / $0.6751 | Buy Now | |
|
Onlinecomponents.com | 40W PLUG HSG ASSY BLACK RoHS: Compliant | 0 |
|
$0.5740 / $0.8440 | Buy Now |
DISTI #
1379671-1
|
TTI | Automotive Connectors 40W PLUG HSG ASSY BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5730 / $0.6440 | Buy Now |
DISTI #
AMP1379671-1
|
Interstate Connecting Components | 0 |
|
$0.6453 / $0.6751 | Buy Now | |
DISTI #
1379671-1
|
Avnet Abacus | Conn Housing PL 40 POS Crimp ST Cable Mount Bag/Box (Alt: 1379671-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379671-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379671-1
TE Connectivity
Combination Line Connector, 40 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.827 inch | |
Body Depth | 0.622 inch | |
Body Length | 1.819 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 14 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94-HB |