-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16W PLUG HSG ASSY GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1379665-2-ND
|
DigiKey | 16W PLUG HSG ASSY GRAY Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5917 | Buy Now |
DISTI #
1379665-2
|
Avnet Americas | AMP1379665-2 - Bulk (Alt: 1379665-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.5382 / $0.6076 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.5230 | Buy Now |
DISTI #
AMP1379665-2
|
Heilind Electronics | 16W PLUG HSG ASSY GRAY | Americas - 0 in Stock |
|
$0.6382 / $0.6576 | Buy Now |
|
Onlinecomponents.com | 16W PLUG HSG ASSY GRAY RoHS: Compliant | 0 |
|
$0.5950 / $0.8680 | Buy Now |
DISTI #
AMP1379665-2
|
Interstate Connecting Components | 16W PLUG HSG ASSY GRAY | 0 |
|
$0.6382 / $0.6576 | Buy Now |
DISTI #
1379665-2
|
Avnet Abacus | (Alt: 1379665-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 16W PLUG HSG ASSY GRAY RoHS: Compliant | 0 |
|
$0.5950 / $0.8680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379665-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379665-2
TE Connectivity
16W PLUG HSG ASSY GRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.827 inch | |
Body Depth | 0.622 inch | |
Body Length | 0.858 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 14 V | |
Terminal Pitch | 2.2 mm |