-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2826
|
Newark | Plug Housing, 8Pos, Pbt, Black, Product Range:-, Gender:Plug, No. Of Positions:8Positions, Pitch Spacing:2.2Mm, For Use With:Amp Th 025 Series Socket Contacts Rohs Compliant: Yes |Te Connectivity 1379659-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 664 |
|
$0.0810 | Buy Now |
DISTI #
A122534-ND
|
DigiKey | CONN PLUG HSG 8POS 2.20MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1956 In Stock |
|
$0.5156 / $0.7000 | Buy Now |
DISTI #
1379659-1
|
Avnet Americas | Conn Housing PL 8 POS 2.2mm ST Box - Bulk (Alt: 1379659-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2933 / $0.3311 | Buy Now |
DISTI #
38AC2826
|
Avnet Americas | Conn Housing PL 8 POS 2.2mm ST Box - Bulk (Alt: 38AC2826) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4970 / $0.8010 | Buy Now |
DISTI #
571-1379659-1
|
Mouser Electronics | Headers & Wire Housings 8W PLUG HOUSING ASSY BLAC RoHS: Compliant | 2530 |
|
$0.3100 / $0.7600 | Buy Now |
DISTI #
V99:2348_17689287
|
Arrow Electronics | Conn Housing PL 8 POS 2.2mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1849 | Americas - 3042 |
|
$0.2902 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3200 Package Multiple: 3200 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.2850 | Buy Now |
DISTI #
AMP1379659-1
|
Heilind Electronics | 8W PLUG HOUSING ASSY BLAC | Americas - 0 in Stock |
|
$0.3478 / $0.3584 | Buy Now |
|
Onlinecomponents.com | 8W PLUG HOUSING ASSY BLAC RoHS: Compliant |
1026 In Stock |
|
$0.3135 / $0.7936 | Buy Now |
DISTI #
76436763
|
Verical | Conn Housing PL 8 POS 2.2mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 | Americas - 3200 |
|
$0.3379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379659-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379659-1
TE Connectivity
Combination Line Connector, 8 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.827 inch | |
Body Depth | 0.622 inch | |
Body Length | 0.512 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 14 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94-HB |