-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4W MQS HDR POSITIVE MATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1379165-1-ND
|
DigiKey | 4W MQS HDR POSITIVE MATE Min Qty: 6272 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9285 | Buy Now |
DISTI #
1379165-1
|
Avnet Americas | AMP1379165-1 - Bulk (Alt: 1379165-1) RoHS: Compliant Min Qty: 6272 Package Multiple: 6272 Container: Bulk | 31360 Factory Stock |
|
$0.8172 | Buy Now |
|
Future Electronics | 4W MQS HDR POSITIVE MATE RoHS: Not Compliant pbFree: No Min Qty: 6272 Package Multiple: 6272 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.8210 | Buy Now |
DISTI #
AMP1379165-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.0015 / $1.0165 | Buy Now | |
|
Onlinecomponents.com | 4pos MQS .63 header 180deg THR RoHS: Compliant | 31360 Factory Stock |
|
$0.8450 / $2.3150 | Buy Now |
DISTI #
AMP1379165-1
|
Interstate Connecting Components | 0 |
|
$1.0015 / $1.0165 | Buy Now | |
DISTI #
1379165-1
|
Avnet Abacus | (Alt: 1379165-1) RoHS: Compliant Min Qty: 6272 Package Multiple: 6272 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4pos MQS .63 header 180deg THR RoHS: Compliant | 31360 Factory Stock |
|
$0.8450 / $2.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379165-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379165-1
TE Connectivity
4W MQS HDR POSITIVE MATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.339 inch | |
Body Depth | 0.831 inch | |
Body Length | 0.803 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 4 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Shell Material | NYLON | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94-HB |