-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB-HSG 6 POS MQS GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1379118-3-ND
|
DigiKey | TAB-HSG 6 POS MQS GREEN Min Qty: 3000 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2969 | Buy Now |
DISTI #
1379118-3
|
Avnet Americas | AMP1379118-3 - Bulk (Alt: 1379118-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2641 / $0.2778 | Buy Now |
DISTI #
571-1379118-3
|
Mouser Electronics | Automotive Connectors 6POS MQS TAB RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks Container: Box | 0Box |
|
$0.2870 | Buy Now |
DISTI #
AMP1379118-3
|
Heilind Electronics | 6POS MQS TAB | Americas - 0 in Stock |
|
$0.3440 / $0.3598 | Buy Now |
|
Onlinecomponents.com | 6POS MQS TAB RoHS: Compliant | 0 |
|
$0.3258 / $0.4750 | Buy Now |
DISTI #
AMP1379118-3
|
Interstate Connecting Components | 6POS MQS TAB | 0 |
|
$0.3440 / $0.3598 | Buy Now |
DISTI #
000000000006375708
|
Sager | Automotive Connectors 6POS MQS TAB Min Qty: 3000 | 0 |
|
$0.3299 | Buy Now |
DISTI #
1379118-3
|
Avnet Abacus | AMP1379118-3 (Alt: 1379118-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6POS MQS TAB RoHS: Compliant | 0 |
|
$0.3258 / $0.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379118-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379118-3
TE Connectivity
TAB-HSG 6 POS MQS GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 39 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.343 inch | |
Body Depth | 0.583 inch | |
Body Length | 0.689 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94-HB |