-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7818
|
Newark | Automotive Connector, Header, 12Pos Rohs Compliant: Yes |Te Connectivity 1379114-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3900 / $1.9300 | Buy Now |
DISTI #
A121440-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
410 In Stock |
|
$1.0628 / $2.1400 | Buy Now |
DISTI #
1379114-1
|
Avnet Americas | Conn Micro Quadlok Interconnection HDR 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1379114-1) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9190 / $0.9564 | Buy Now |
DISTI #
571-1379114-1
|
Mouser Electronics | Automotive Connectors 12W MQS HDR W/B LOCKS BLA RoHS: Compliant | 1548 |
|
$1.0600 / $1.8600 | Buy Now |
|
Future Electronics | 12W MQS HEADERWITH /WITHOUT BOARD-LOCKS RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 72 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.1800 / $1.2900 | Buy Now |
DISTI #
AMP1379114-1
|
Heilind Electronics | 12W MQS HDR W/B LOCKS BLA | Americas - 0 in Stock |
|
$1.2230 / $1.2795 | Buy Now |
|
Onlinecomponents.com | 12pos MQS .63 header 180deg RoHS: Compliant | 0 |
|
$1.0800 / $1.6000 | Buy Now |
DISTI #
AMP1379114-1
|
Interstate Connecting Components | 12W MQS HDR W/B LOCKS BLA | 0 |
|
$1.2230 / $1.2795 | Buy Now |
DISTI #
1379114-1
|
Avnet Abacus | Conn Micro Quadlok Interconnection HDR 12 POS 2.54mm Solder ST Thru-Hole (Alt: 1379114-1) RoHS: Compliant Min Qty: 144 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1379114-1
|
Avnet Abacus | Conn Micro Quadlok Interconnection HDR 12 POS 2.54mm Solder ST Thru-Hole (Alt: 1379114-1) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379114-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379114-1
TE Connectivity
Combination Line Connector, 12 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.669 inch | |
Body Depth | 0.799 inch | |
Body Length | 1.587 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED SYNDIOTACTIC POLYSTYRENE | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |