Part Details for 1377G11 by Anderson Power Products
Overview of 1377G11 by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1377G11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C5341
|
Newark | Contact, 0.7Awg, Through Hole, Product Range:Pcb Powerpole Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:-, Contact Plating:Tin Plated Contacts, For Use With:Power Pole 15/45 Connector Housings Rohs Compliant: Yes |Anderson Power Products 1377G11 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.6000 | Buy Now |
DISTI #
2243-1377G11-ND
|
DigiKey | TERM BLADE NON-GEND TIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
524 In Stock |
|
$0.9853 / $2.3400 | Buy Now |
DISTI #
879-1377G11
|
Mouser Electronics | Heavy Duty Power Connectors R/A PCB CONT 25A LOW DETENT 0.70" RoHS: Compliant | 2670 |
|
$0.8740 / $1.8100 | Buy Now |
DISTI #
72286340
|
RS | D-Contacts, SHORT PCB CNT.70/1.141 RT.ANG | Anderson Power Products 1377G11 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $1.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7180 / $1.2120 | Buy Now |
DISTI #
1377G11
|
TME | Contact, hermaphrodite, tinned, Powerpole®,PP15/45, soldering Min Qty: 1 | 0 |
|
$1.9300 / $2.5300 | RFQ |
DISTI #
000000000002367556
|
Sager | Heavy Duty Power Connectors R/A PCB CONT 25A LOW DETENT 0.70 Min Qty: 1 | 326 |
|
$0.8220 / $1.1300 | Buy Now |
Part Details for 1377G11
1377G11 CAD Models
1377G11 Part Data Attributes
|
1377G11
Anderson Power Products
Buy Now
|
Compare Parts:
1377G11
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |