-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48P.IEC-F MALE CONN Connector Style:Plug;Connector System:Board-to-Board;Number of Positions:48;Centerline (Pitch):5.08 mm;Centerline (Pitch):.2 in Plug Board-to-Board 48 5.08 mm | Eurocard Connector | Part# 1377389-1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A135066-ND
|
DigiKey | CONN DIN HDR 48POS PCB RA GOLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
458 In Stock |
|
$9.5827 / $13.6300 | Buy Now |
DISTI #
1377389-1
|
Avnet Americas | Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole Tray - Trays (Alt: 1377389-1) RoHS: Not Compliant Min Qty: 950 Package Multiple: 19 Lead time: 26 Weeks, 6 Days Container: Tray | 133 Factory Stock |
|
$8.2930 / $9.9797 | Buy Now |
DISTI #
571-1377389-1
|
Mouser Electronics | DIN 41612 Connectors 48P.IEC-F MALE CONN | 0 |
|
$9.5800 | Order Now |
DISTI #
AMP1377389-1
|
Heilind Electronics | 48P.IEC-F MALE CONN | Americas - 0 in Stock |
|
$10.3353 | Buy Now |
|
Onlinecomponents.com | 48P.IEC-F MALE CONN |
133 In Stock |
|
$8.8500 / $11.1800 | Buy Now |
DISTI #
80929475
|
Verical | Conn DIN 41612 PL 48 POS Solder RA Thru-Hole RoHS: Not Compliant Min Qty: 19 Package Multiple: 19 | Americas - 133 |
|
$12.3515 / $14.4072 | Buy Now |
DISTI #
AMP1377389-1
|
Interstate Connecting Components | 48P.IEC-F MALE CONN | 0 |
|
$10.3353 | Buy Now |
DISTI #
000000000003837504
|
Sager | DIN 41612 Connectors 48P.IEC-F MALE CONN Min Qty: 19 | 0 |
|
$11.7100 | Buy Now |
DISTI #
1377389-1
|
Avnet Abacus | Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole Tray (Alt: 1377389-1) RoHS: Not Compliant Min Qty: 950 Package Multiple: 190 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1377389-1
|
Avnet Asia | Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole Tray (Alt: 1377389-1) RoHS: Not Compliant Min Qty: 950 Package Multiple: 190 Lead time: 25 Weeks, 2 Days | 0 |
|
$8.5889 / $9.6776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1377389-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1377389-1
TE Connectivity
48P.IEC-F MALE CONN Connector Style:Plug;Connector System:Board-to-Board;Number of Positions:48;Centerline (Pitch):5.08 mm;Centerline (Pitch):.2 in Plug Board-to-Board 48 5.08 mm | Eurocard Connector | Part# 1377389-1 | TE Connectivity
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,B,D | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER |