-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1377300CT-ND
|
DigiKey | CONN HEADER 1.27MM 26POS SMD RA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
737 In Stock |
|
$1.3770 / $1.6200 | Buy Now |
DISTI #
651-1377300
|
Mouser Electronics | Board to Board & Mezzanine Connectors FR 1,27/ 26-MH RoHS: Compliant | 320 |
|
$1.3900 / $1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
DISTI #
1377300
|
TTI | Board to Board & Mezzanine Connectors FR 1,27/ 26-MH RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 560 Container: Reel |
Americas - 560 In Stock |
|
$1.4000 | Buy Now |
DISTI #
000000000007169869
|
Sager | Board to Board & Mezzanine Connectors FR 1,27/ 26-MH Min Qty: 560 | 0 |
|
$1.7300 / $1.7900 | Buy Now |
DISTI #
1377300
|
Avnet Abacus | FR 1,27/ 26-MH, FR12726MH (Alt: 1377300) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy