Part Details for 1377174-4 by TE Connectivity
Overview of 1377174-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1377174-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X1944
|
Newark | Smp 0-0130496-0 |Amp Te Connectivity 1377174-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.4100 | Buy Now |
DISTI #
A135064-ND
|
DigiKey | CONN SPADE TERM 10-12AWG M4.5 Min Qty: 1 Lead time: 84 Weeks Container: Bulk |
1759 In Stock |
|
$1.3052 / $2.4700 | Buy Now |
DISTI #
1377174-4
|
Avnet Americas | SMP 0-0130496-0 - Bulk (Alt: 1377174-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.9950 / $1.1373 | Buy Now |
DISTI #
571-1377174-4
|
Mouser Electronics | Terminals SMP 0-0130496-0 | 1000 |
|
$1.3100 / $2.4900 | Buy Now |
DISTI #
71995301
|
RS | Smp 0-0130496-0 | TE Connectivity 1377174-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $1.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.1500 | Buy Now |
DISTI #
AMP1377174-4
|
Heilind Electronics | SMP 0-0130496-0 | Americas - 0 in Stock |
|
$1.3154 / $1.4728 | Buy Now |
|
Onlinecomponents.com | SMP 0-0130496-0 RoHS: Compliant | 0 |
|
$1.3300 / $1.9400 | Buy Now |
DISTI #
AMP1377174-4
|
Interstate Connecting Components | SMP 0-0130496-0 | 0 |
|
$1.3154 / $1.4728 | Buy Now |
DISTI #
000000000003949592
|
Sager | Terminals SMP 0-0130496-0 Min Qty: 1000 | 0 |
|
$1.3500 / $1.3900 | Buy Now |
Part Details for 1377174-4
1377174-4 CAD Models
1377174-4 Part Data Attributes
|
1377174-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1377174-4
TE Connectivity
Ring Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |