Part Details for 13771 by Desco Industries Inc
Results Overview of 13771 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13771 Information
13771 by Desco Industries Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 13771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13771-ND
|
DigiKey | MBB DUAL LAYER 10"X20" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.1600 | Buy Now |
DISTI #
809-13771
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, EMI/RFI, MBB, 6.5 MIL, 10IN x 20IN | 0 |
|
$112.2500 / $118.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.0700 / $142.9400 | Buy Now |
DISTI #
10064919
|
Techni-Tool, Inc. | Desco 13771 Moisture Barrier Bag, Statshield, EMI/RFI, 6.5 mil, 10" x 20", 100/Pkg | 0 |
|
$124.0700 | Buy Now |
DISTI #
10064919
|
TestEquity LLC | Desco 13771 Moisture Barrier Bag, Statshield, EMI/RFI, 6.5 mil, 10" x 20", 100/Pkg | 0 |
|
$124.0700 | Buy Now |