Part Details for 13769 by Lumberg Automation
Overview of 13769 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13769
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ3989
|
Newark | Rkw 50-04/2 M/ Orange |Lumberg Automation 13769 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0200 / $50.3100 | Buy Now |
DISTI #
13769LA-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.4170 | Buy Now |
|
Onlinecomponents.com | 7/8" Power Single-Ended Cordset: Female, angled, 5-pin(4+PE), orange body, 230 V AC/DC, 9 A, PVC orange cable, 0.50 mm² RoHS: Compliant | 0 |
|
$30.7900 / $40.3400 | Buy Now |