-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SQUIB 11DIA SCR ASSY 9.3MM TYP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6843
|
Newark | Squib 11Dia Scr Assy 9.3Mm Typ |Amp Te Connectivity 1376766-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107990 |
|
$0.4850 / $0.6240 | Buy Now |
DISTI #
2266-1376766-3-ND
|
DigiKey | SQUIB 11DIA SCR ASSY 9.3MM TYP Min Qty: 300 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
107990 In Stock |
|
$0.2290 / $0.2470 | Buy Now |
DISTI #
1376766-3-ND
|
DigiKey | SQUIB 11DIA SCR ASSY 9.3MM TYP Min Qty: 300 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2427 | Buy Now |
DISTI #
1376766-3
|
Avnet Americas | Connector Accessories Ring - Bag (Alt: 1376766-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.2014 / $0.2274 | Buy Now |
DISTI #
571-1376766-3
|
Mouser Electronics | Automotive Connectors SQUIB 11DIA SCR ASSY 9.3MM TYP RoHS: Compliant | 3487 |
|
$0.2130 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.1957 | Buy Now |
DISTI #
AMP1376766-3
|
Heilind Electronics | SQUIB 11DIA SCR ASSY 9.3MM TYP | Americas - 0 in Stock |
|
$0.2388 / $0.2460 | Buy Now |
|
Onlinecomponents.com | SQUIB 11DIA SCR ASSY 9.3MM TYP RoHS: Compliant |
107990 Partner Stock |
|
$0.2272 / $0.3466 | Buy Now |
DISTI #
19787819
|
Verical | Conn Housing Ring Straight Polybutylene Terephthalate Orange Bag RoHS: Compliant Min Qty: 270 Package Multiple: 1 | Americas - 83990 |
|
$0.2150 / $0.2320 | Buy Now |
DISTI #
65671472
|
Verical | Conn Housing Ring Straight Polybutylene Terephthalate Orange Bag RoHS: Compliant Min Qty: 270 Package Multiple: 1 | Americas - 24000 |
|
$0.2150 / $0.2320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376766-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376766-3
TE Connectivity
SQUIB 11DIA SCR ASSY 9.3MM TYP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |