-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 TAB CONT L/P PRE-TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9332
|
Newark | 025 Tab Cont L/P Pre-Tin |Amp Te Connectivity 1376607-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 / $0.3280 | Buy Now |
|
Onlinecomponents.com | 025 TAB CONT L/P PRE-TIN RoHS: Compliant |
2320 In Stock |
|
$0.1927 / $0.2176 | Buy Now |
DISTI #
51506442
|
Verical | Contact PIN Crimp ST Cable Mount 20-22AWG Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1811 | Americas - 2000 |
|
$0.2740 / $0.3022 | Buy Now |
DISTI #
TE Connectivity 1376607-1
|
PEI Genesis | Connector Accessory 0.037in M | 2320 |
|
Buy Now | |
DISTI #
3152519
|
Farnell | 025 TAB CONT L/P PRE-TIN RoHS: Compliant Min Qty: 5000 Lead time: 17 Weeks, 5 Days Container: Each | 0 |
|
$0.1032 | Buy Now |
|
LCSC | - Automobile Connectors ROHS | 40 |
|
$0.2059 / $0.3610 | Buy Now |
|
Master Electronics | 025 TAB CONT L/P PRE-TIN RoHS: Compliant |
2320 In Stock |
|
$0.1927 / $0.2176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376607-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376607-1
TE Connectivity
025 TAB CONT L/P PRE-TIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.037 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.56 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |