-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1376421-1) 10mm B-T-W Conn. 2P HDR ASSEMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1376421-1
|
Heilind Electronics | 10MM B-T-W CONN. 2P HDR ASSEMB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1376421-1
|
Interstate Connecting Components | 10MM B-T-W CONN. 2P HDR ASSEMB | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376421-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376421-1
TE Connectivity
(1376421-1) 10mm B-T-W Conn. 2P HDR ASSEMB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.555 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.653 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Information | 1376389-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |
This table gives cross-reference parts and alternative options found for 1376421-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1376421-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71231-0104 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 1376421-1 vs 71231-0104 |
178496-1 | UNIV. POWER HDR H ASSY 3P NAT. | TE Connectivity | 1376421-1 vs 178496-1 |
2-178313-2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1376421-1 vs 2-178313-2 |
1-353081-2 | (1-353081-2) DYNAMIC D-5200 HDR H ASSY 3P | TE Connectivity | 1376421-1 vs 1-353081-2 |
2-178496-6 | UNIV. POWER HDR H ASSY 2P BLUE | TE Connectivity | 1376421-1 vs 2-178496-6 |
2-178496-9 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 1376421-1 vs 2-178496-9 |
2-178496-1 | UNIV. POWER HDR H ASSY 2P NAT. | TE Connectivity | 1376421-1 vs 2-178496-1 |
2-178313-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1376421-1 vs 2-178313-3 |
1318123-1 | (1318123-1) DYNAMIC D2100 HDR V ASSY 3P | TE Connectivity | 1376421-1 vs 1318123-1 |
71231-0204 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 1376421-1 vs 71231-0204 |