There are no models available for this part yet.
Overview of 13764200HT by W+P Products GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for 13764200HT by W+P Products GmbH
Part Data Attributes for 13764200HT by W+P Products GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
W+P PRODUCTS GMBH
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
64
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 13764200HT
This table gives cross-reference parts and alternative options found for 13764200HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13764200HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
308-264-300 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | I/O Interconnect | 13764200HT vs 308-264-300 |
3011-64G00RB3A | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Oupiin | 13764200HT vs 3011-64G00RB3A |
137642006HT | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | W+P Products GmbH | 13764200HT vs 137642006HT |
2531-64GT-G | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | 13764200HT vs 2531-64GT-G |
511.266.803.064.010 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | ODU Steckverbindungssysteme Gmbh & Co Kg | 13764200HT vs 511.266.803.064.010 |
2364-5121-TB | 64 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 13764200HT vs 2364-5121-TB |
LPHS-64R5-VA-032-FG | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Aptos Technology | 13764200HT vs LPHS-64R5-VA-032-FG |
2531-64NE | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | 13764200HT vs 2531-64NE |
308-264-100 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | I/O Interconnect | 13764200HT vs 308-264-100 |
2364-5221-TB | 64 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 13764200HT vs 2364-5221-TB |