Part Details for 1376389-5 by TE Connectivity
Overview of 1376389-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1376389-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1376389-5-ND
|
DigiKey | 5MM POWER KEY 3P PLUG HSG NUT Min Qty: 6000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4198 | Buy Now |
DISTI #
1376389-5
|
Avnet Americas | Connector Housing Plug 3 Position 5mm Pitch Cable Mount Natural - Bulk (Alt: 1376389-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 3 Days Container: Bulk | 12000 Factory Stock |
|
$0.1833 / $0.3738 | Buy Now |
DISTI #
571-1376389-5
|
Mouser Electronics | Headers & Wire Housings 5MM POWER KEY 3P PLUG HSG NUT | 0 |
|
$0.3540 / $0.4040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.3330 | Buy Now |
DISTI #
AMP1376389-5
|
Heilind Electronics | 5MM POWER KEY 3P PLUG HSG NUT | Americas - 0 in Stock |
|
$0.3310 / $0.4212 | Buy Now |
|
Onlinecomponents.com | 5MM POWER KEY 3P PLUG HSG NUT RoHS: Compliant | 12000 Factory Stock |
|
$0.3503 / $0.7337 | Buy Now |
DISTI #
AMP1376389-5
|
Interstate Connecting Components | 5MM POWER KEY 3P PLUG HSG NUT | 0 |
|
$0.3310 / $0.4212 | Buy Now |
|
Powell Electronics | 5MM POWER KEY 3P PLUG HSG NUT Min Qty: 6000 | 7920 |
|
$0.1861 / $0.4342 | Buy Now |
DISTI #
000000000005772586
|
Sager | Headers & Wire Housings 5MM POWER KEY 3P PLUG HSG NUT Min Qty: 500 | 0 |
|
$0.4704 | Buy Now |
|
Master Electronics | 5MM POWER KEY 3P PLUG HSG NUT RoHS: Compliant | 12000 Factory Stock |
|
$0.3503 / $0.7337 | Buy Now |
Part Details for 1376389-5
1376389-5 CAD Models
1376389-5 Part Data Attributes
|
1376389-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376389-5
TE Connectivity
(1376389-5) 5MM POWER KEY 3P PLUG HSG NUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.638 inch | |
Body Depth | 0.378 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |