-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1376348-1) 5MM POWER KEY CONN REC CONT M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96T9776
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:-, Contact Plating:Tin Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Amp Te Connectivity 1376348-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0370 | Buy Now |
DISTI #
A117839CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
42806 In Stock |
|
$0.0271 / $0.1500 | Buy Now |
DISTI #
1376348-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1376348-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$0.0286 | Buy Now |
DISTI #
571-1376348-1
|
Mouser Electronics | Pin & Socket Connectors 5MM POWER KEY CONN REC CONT M RoHS: Compliant | 30000 |
|
$0.0310 / $0.0390 | Buy Now |
DISTI #
571-1376348-1-CT
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 2100 |
|
$0.0740 | Buy Now |
DISTI #
571-1376348-1-MR
|
Mouser Electronics | Headers & Wire Housings 5MM POWER KEY CONN Reel of 1000 RoHS: Compliant | 0 |
|
$0.0590 | Order Now |
DISTI #
V72:2272_11464245
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2321 Container: Cut Strips | Americas - 19845 |
|
$0.0533 / $0.1257 | Buy Now |
DISTI #
70284157
|
RS | Contact, crimp, receptacle, preTin,20-24awg | TE Connectivity 1376348-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0460 / $0.0510 | RFQ |
|
Future Electronics | Socket Contact Tin 20-24 AWG Crimp RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0271 / $0.0303 | Buy Now |
|
Future Electronics | Socket Contact Tin 20-24 AWG Crimp RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0271 / $0.0303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376348-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376348-1
TE Connectivity
(1376348-1) 5MM POWER KEY CONN REC CONT M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH - TIN | |
Approvals | CSA | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.067 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
Cross Section Area | 0.52 mm2 | |
Design Use | POWER | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7 A | |
Rated Voltage | 300 V | |
Rated Voltage(AC) | 300 V | |
Terminal Type | CRIMP | |
Used With | 5.0 POWER KEY CONNECTOR | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |