There are no models available for this part yet.
Overview of 1376306 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1376306 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1376306-ND
|
DigiKey | INTERCONNECT MISC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$228.4600 | Buy Now | |
DISTI #
651-1376306
|
Mouser Electronics | Switching Power Supplies TRIO-PS67/1AC/24DC/3.75/M12-A RoHS: Compliant | 7 |
|
$209.7600 / $239.7400 | Buy Now | |
DISTI #
74931441
|
RS | TRIO, PS67/1AC/24DC/3.75/M12-A, NEC Class 2, POUT, M12-A, 7/8, IPD | Phoenix Contact 1376306 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$205.3600 / $230.7400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 92 Factory Stock |
|
$198.1000 / $218.6600 | Buy Now | ||
DISTI #
000000000007172895
|
Sager | TRIO-PS67/1AC/24DC/3.75/M12-A Min Qty: 1 | 4 |
|
$203.7800 / $221.7600 | Buy Now | |
Master Electronics | RoHS: Compliant | 92 Factory Stock |
|
$198.1000 / $218.6600 | Buy Now | ||
Neutron USA | Power supply unit, In: 100-277VAC, Out: 24VDC 3.75A, In/out: M12 Conn 3/4pos, S/A Coding, TRIO-PS67/1AC/24DC/3.75/M12-A | 0 |
|
$526.4800 | Buy Now |
CAD Models for 1376306 by Phoenix Contact
Part Data Attributes for 1376306 by Phoenix Contact
1376306
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
1376306Phoenix ContactVS
-