-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 TAB CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7226
|
Newark | Automotive Contact, Pin, Crimp, Product Range:Th 025 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp Th 025 Series Housing Connectors, Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 1376109-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21452 |
|
$0.1500 / $0.2600 | Buy Now |
DISTI #
68AH8362
|
Newark | Automotive Contact, Pin, Crimp, Product Range:Th 025 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp Th 025 Series Housing Connectors, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 1376109-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1500 / $0.2600 | Buy Now |
DISTI #
17AH9797
|
Newark | Automotive Contact, Pin, Crimp, Product Range:Th 025 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp Th 025 Series Housing Connectors, Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 1376109-1 RoHS: Compliant Min Qty: 11000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0900 / $0.1000 | Buy Now |
DISTI #
A124380CT-ND
|
DigiKey | CONN TAB 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
78963 In Stock |
|
$0.0822 / $0.2100 | Buy Now |
DISTI #
68AH8362
|
Avnet Americas | Contact Pin Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 68AH8362) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 1197 Partner Stock |
|
$0.1580 / $0.2600 | Buy Now |
DISTI #
1376109-1
|
Avnet Americas | Contact Pin Crimp ST Cable Mount - Tape and Reel (Alt: 1376109-1) RoHS: Compliant Min Qty: 44000 Package Multiple: 11000 Container: Reel | 0 |
|
$0.0742 / $0.0769 | Buy Now |
DISTI #
571-1376109-1
|
Mouser Electronics | Automotive Connectors 025 TAB CONT RoHS: Compliant | 99000 |
|
$0.0860 / $0.0960 | Buy Now |
DISTI #
571-1376109-1-MR
|
Mouser Electronics | Automotive Connectors 025 TAB CONT Reel of 1000 RoHS: Compliant | 22000 |
|
$0.1100 / $0.1130 | Buy Now |
DISTI #
571-1376109-1-CT
|
Mouser Electronics | Automotive Connectors 025 TAB CONT Cut Strip of 100 RoHS: Compliant | 7900 |
|
$0.1580 | Buy Now |
DISTI #
571-1376109-1-LP
|
Mouser Electronics | Automotive Connectors 025 TAB CONT Loose Piece RoHS: Compliant | 511 |
|
$0.1920 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376109-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376109-1
TE Connectivity
025 TAB CONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.037 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.56 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |