Part Details for 1376009-2 by TE Connectivity
Overview of 1376009-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Agriculture Technology
Telecommunications
Automotive
Price & Stock for 1376009-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6580
|
Newark | Wtb Conn, R/A Header, 8Pos, 2Row, 2.5Mm Rohs Compliant: Yes |Amp Te Connectivity 1376009-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2943 |
|
$3.4300 / $4.2200 | Buy Now |
DISTI #
17R3072
|
Newark | Dynamic D2100 Hdr H Assy 8P Y Rohs Compliant: Yes |Amp Te Connectivity 1376009-2 Min Qty: 2960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 | Buy Now |
DISTI #
A29823-ND
|
DigiKey | CONN HEADER R/A 8POS 2.5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2933 In Stock |
|
$2.3638 / $3.6400 | Buy Now |
DISTI #
1376009-2
|
Avnet Americas | Conn Power HDR 8 POS 2.5mm Solder RA Thru-Hole 8 Terminal 1 Port Tube - Rail/Tube (Alt: 1376009-2) RoHS: Compliant Min Qty: 2960 Package Multiple: 1480 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.0294 / $2.2912 | Buy Now |
DISTI #
571-1376009-2
|
Mouser Electronics | Headers & Wire Housings D-2100 HDR R/A 8P KEY Y RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2960 Package Multiple: 1480 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.9300 | Buy Now |
DISTI #
AMP1376009-2
|
Heilind Electronics | DYNAMIC D2100 HDR H ASSY 8P Y | Americas - 0 in Stock |
|
$2.4068 / $2.4427 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D2100 HDR H ASSY 8P Y RoHS: Compliant |
3700 Partner Stock |
|
$2.3200 / $3.2700 | Buy Now |
DISTI #
62351831
|
Verical | Conn Shrouded Header (4 Sides) PIN 8 POS 2.5mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 2220 |
|
$2.2100 / $2.3500 | Buy Now |
DISTI #
80324526
|
Verical | Conn Shrouded Header (4 Sides) PIN 8 POS 2.5mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 1480 |
|
$2.2100 / $2.3500 | Buy Now |
Part Details for 1376009-2
1376009-2 CAD Models
1376009-2 Part Data Attributes
|
1376009-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376009-2
TE Connectivity
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.579 inch | |
Body Depth | 0.795 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.9 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.29 N |