Part Details for 13760 by Desco Industries Inc
Overview of 13760 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K1312
|
Newark | Bag, Emi/Rfi, 4"x 6", Pk100, Bag Type:Moisture Barrier Bag, Length - Imperial:6", Length - Metric:152.4Mm, Width - Imperial:4", Bag Thickness:165.1Μm, Bag Color:Silver, Seal Type:Heat Seal, Product Range:Statshield Series Rohs Compliant: Yes |Desco 13760 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$20.6100 | Buy Now |
DISTI #
13760-ND
|
DigiKey | MOISTURE BARRIER BAG DL LYR 4X6" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
77 In Stock |
|
$0.2100 | Buy Now |
DISTI #
809-13760
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, EMI/RFI, MBB, 6.5 MIL, 4IN x 6IN | 60 |
|
$19.5700 / $20.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.8200 / $27.2100 | Buy Now | |
DISTI #
10064917
|
Techni-Tool, Inc. | Desco 13760 Bag, Statshield, EMI/RFI, MBB, 6.5 Mil, 4" x 6" | 0 |
|
$20.6100 | Buy Now |
DISTI #
10064917
|
TestEquity LLC | Desco 13760 Bag, Statshield, EMI/RFI, MBB, 6.5 Mil, 4" x 6" | 0 |
|
$20.6100 | Buy Now |