1375965-4
TE Connectivity
Description: PC104 PLUS NOSTKTHRU 2 STNDOFF

Overview of 1375965-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 1375965-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R3067
Newark Pc104 Plus Nostkthru 2 Stndoff |Amp Te Connectivity 1375965-4 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $39.6300
  • 250 $38.4300
$38.4300 / $39.6300 Buy Now
DISTI # A112113-ND
DigiKey CONN NON-STKTHR PC/104+ 120P PCB Min Qty: 1 Lead time: 49 Weeks Container: Tray 198
In Stock
  • 1 $57.3000
  • 21 $47.2976
  • 42 $43.9624
  • 84 $41.5369
  • 231 $40.6273
$40.6273 / $57.3000 Buy Now
DISTI # 1375965-4
Avnet Americas Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 1375965-4) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 23 Weeks, 0 Days Container: Bulk 0
  • 105 $36.0355
$36.0355 Buy Now
DISTI # 571-1375965-4
Mouser Electronics PC / 104 Connectors PC104PLUS NOSTKTHRU2 STNDOFF RoHS: Compliant 0
  • 105 $40.6200
$40.6200 Order Now
DISTI # V36:1790_11464447
Arrow Electronics Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Solder ST Thru-Hole RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks Date Code: 2422 Americas - 134
  • 1 $56.8200
  • 21 $46.5900
  • 42 $42.9200
  • 84 $40.1700
  • 231 $38.6200
$38.6200 / $56.8200 Buy Now
Future Electronics Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Lead time: 47 Weeks Container: Box 0
Box
  • 105 $37.1500
$37.1500 Buy Now
DISTI # AMP1375965-4
Heilind Electronics PC104 PLUS NOSTKTHRU 2 STNDOFF Americas - 1 in Stock
  • 105 $44.8040
$44.8040 Buy Now
Onlinecomponents.com PC104 PLUS NOSTKTHRU 2 STNDOFF RoHS: Compliant 0
  • 27 $99.2300
  • 53 $53.5200
  • 79 $37.9000
  • 105 $37.1500
$37.1500 / $99.2300 Buy Now
DISTI # 81324233
Verical Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Solder ST Thru-Hole RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2422 Americas - 134
  • 1 $56.8200
  • 21 $46.5900
  • 42 $42.9200
  • 84 $40.1700
  • 231 $38.6200
$38.6200 / $56.8200 Buy Now
DISTI # AMP1375965-4
Interstate Connecting Components PC104 PLUS NOSTKTHRU 2 STNDOFF 0
  • 105 $44.8040
$44.8040 Buy Now
DISTI # 1375965-4
Avnet Abacus (Alt: 1375965-4) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 63 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106554510
Chip1Stop Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes 134
  • 1 $56.8200
  • 21 $46.5900
  • 42 $42.9200
  • 84 $40.1700
$40.1700 / $56.8200 Buy Now
Master Electronics PC104 PLUS NOSTKTHRU 2 STNDOFF RoHS: Compliant 0
  • 27 $99.2300
  • 53 $53.5200
  • 79 $37.9000
  • 105 $37.1500
$37.1500 / $99.2300 Buy Now

CAD Models for 1375965-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1375965-4 by TE Connectivity

1375965-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
23 Weeks
Samacsys Manufacturer
TE Connectivity
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.112 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
120
UL Flammability Code
94V-0
Want to compare parts?
  1. 1375965-4
    TE Connectivity
    PC104 PLUS NOSTKTHRU 2 STNDOFF
    VS

Alternate Parts for 1375965-4

This table gives cross-reference parts and alternative options found for 1375965-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1375965-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESQT-130-02-G-Q-580 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc 1375965-4 vs ESQT-130-02-G-Q-580
ESQT-130-02-G-Q-440 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc 1375965-4 vs ESQT-130-02-G-Q-440
ESQT-130-02-G-Q-433 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc 1375965-4 vs ESQT-130-02-G-Q-433
M55302/168C30Y1 Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Amphenol Corporation 1375965-4 vs M55302/168C30Y1
ESQT-130-02-G-Q-394 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc 1375965-4 vs ESQT-130-02-G-Q-394
ESQT-130-02-G-Q-560 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc 1375965-4 vs ESQT-130-02-G-Q-560
ESQT-130-03-G-Q-367 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc 1375965-4 vs ESQT-130-03-G-Q-367
ESQT-130-03-G-Q-369 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc 1375965-4 vs ESQT-130-03-G-Q-369
ESQT-130-03-H-Q-368 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc 1375965-4 vs ESQT-130-03-H-Q-368
ESQT-130-02-G-Q-520 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc 1375965-4 vs ESQT-130-02-G-Q-520

Related Parts for 1375965-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1375965-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1375965-4 by TE Connectivity

  • Please alert me when 1375965-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1375965-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1375965-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1375965-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1375965-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1375965-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: