Part Details for 1375940000 by Weidmüller Interface GmbH & Co. KG
Overview of 1375940000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1375940000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4250
|
Newark | B2Cf 3.50/14/180Lh Sn Or Bx |Weidmuller 1375940000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 / $12.4200 | Buy Now |
DISTI #
281-1375940000-ND
|
DigiKey | PCB PLUG-IN CONNECTOR, 3.50 MM, Min Qty: 54 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$7.7893 | Buy Now |
DISTI #
1375940000
|
Avnet Americas | Pluggable Terminal Block Plug 14 Position 3.5mm Straight Cable Mount Orange Box (Alt: 1375940000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 | 0 |
|
RFQ | |
DISTI #
470-1375940000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/14/180LH SN OR BX RoHS: Compliant | 0 |
|
$7.2800 / $11.6500 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 14 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$7.3900 / $9.5400 | Buy Now |