-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY, 64/40 POS PC104
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2426
|
Newark | Pc/104 Connectors Assy 64/40 Pos Pc104 |Amp Te Connectivity 1375793-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2600 / $26.8700 | Buy Now |
DISTI #
70083163
|
RS | Conn, Rect, Interconnect System, PCB Socket,104 Cont, Press Fit, AMPMODU Series,3A | TE Connectivity 1375793-1 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1300 / $23.9100 | RFQ |
DISTI #
AMP1375793-1
|
Heilind Electronics | ASSY, 64/40 POS PC104 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ASSY, 64/40 POS PC104 |
153 Partner Stock |
|
$17.4500 / $38.9700 | Buy Now |
DISTI #
30327488
|
Verical | Conn PC/104 and PC/104 Plus Connector RCP 102Signal/2Cavity POS 2.54mm Press Fit ST Thru-Hole Min Qty: 3 Package Multiple: 1 | Americas - 153 |
|
$20.9500 / $22.7400 | Buy Now |
DISTI #
1375793-1
|
TTI | PC / 104 Connectors 64/40 POS ASSY 2 standoffs keyed Min Qty: 21 Package Multiple: 21 Container: Each |
Americas - 105 In Stock |
|
$26.8800 | Buy Now |
DISTI #
AMP1375793-1
|
Interstate Connecting Components | ASSY, 64/40 POS PC104 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1375793-1
|
PEI Genesis | Board Connector 102 Contact(s | 153 |
|
Buy Now | |
DISTI #
4298467
|
Farnell | CONN, BACKPLANE, RCPT, 102P, 4ROW/2.54MM RoHS: Not Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 124 |
|
$29.3883 | Buy Now |
|
Master Electronics | ASSY, 64/40 POS PC104 |
153 Partner Stock |
|
$17.4500 / $38.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1375793-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1375793-1
TE Connectivity
ASSY, 64/40 POS PC104
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Length | 3.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.483 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 102 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6394 N |